DF11.1698.0010.01
DF11 POWER ENTRY MODUL
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: DF11.1698.0010.01
Secondary Manufacturer Part#: DF11.1698.0010.01
- RoHS 10 Compliant
- Tariff Charges
Panel Mount: Screw-on version from front or rear side, snap-in version from front side 2 Functions: Appliance Inlet Protection class I, circuit breaker type TA45 2-pole Quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Panel Mount | ||
| Quick Connect | ||
| IEC/EN 60320-1/C14 | ||
| 10 A | ||
| IP40 | ||
| General Purpose | ||
| DF11 Series | ||
| Dual Pole | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |