DD22.6121.1111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Switch/Fuse | ||
| Right Angle | ||
| Plug | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -25 to 85 °C | ||
| 60.9 mm | ||
| 66.3 x 60.9 x 33 mm | ||
| 33 mm | ||
| 66.3 mm | ||
| Solder | ||
| Filtered |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |