PDP SEO Portlet

DD12.1321.111

DD12 POWER ENTRY MODULE W. FILTER 1A M5

Manufacturer:SCHURTER
Avnet Manufacturer Part #: DD12.1321.111
Secondary Manufacturer Part#: DD12.1321.111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DD12, Mounting: Screw-on mounting, Front Side, Filter, Standard Version, Fuse holder:2-pole, 2 A, Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired

  • Panel Mount: Screw-on from front side
  • 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Line filter in standard and medical version
  • V-Lock notch standard
  • Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C14|UL 498|CSA C22.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$27.21688
1000+
$25.31429
2000+
$24.91717
4000+
$24.42066
8000+
$23.63571