DC12.3102.001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Switch | ||
| Straight | ||
| Plug | ||
| Flange Mount | ||
| 3 | ||
| 1 | ||
| -25 to 85 °C | ||
| 60.5 mm | ||
| 44.3 x 60.5 x 34.4 mm | ||
| 34.4 mm | ||
| 44.3 mm | ||
| Filtered | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536698000 | 
| Schedule B: | 8536694040 | 
