DC11.0001.301
DC11 POWER ENTRY MODUL 10A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: DC11.0001.301
Secondary Manufacturer Part#: DC11.0001.301
- RoHS 10 Compliant
- Tariff Charges
The DC11.0001.301 is a Power Entry Module without line filter. IEC appliance C14 or C18 inlet with 2-pole line switch. It is made of black thermoplastic housing. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- Ultra compact design
- Line switch for high inrush currents
- -25 to 70°C Allowable operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Snap-In, Flange Mount | ||
| Quick Connect | ||
| 12 A | ||
| IP40 | ||
| General Purpose | ||
| DC11 | ||
| 2-Pole Switch | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |