PDP SEO Portlet

DA22.2121.11

DA22 POWER ENTRY MODULE W. FILTER 2A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: DA22.2121.11
Secondary Manufacturer Part#: DA22.2121.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DA22 Mounting: Screw-on mounting, Rear Side, PCB, 8 A, Filter: Standard Version with Bleed Resistor, Fuse holder: 1-pole, Appliance Inlet: IEC C14, Suitable for appliances with protection class I

Panel Mount: Screw-on mounting on PCB, from rear-side 3 Functions: Appliance Inlet, Fuseholder for fuse-links 5 x 20 mm, Line filter in standard and medical version V-Lock notch standard PCB terminals

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C20|UL 498|CSA C22.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$20.0
100+
$19.5
1000+
$17.39458
2000+
$17.04797
4000+
$16.9248