CEL0.6100.151
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IEC 60320-1 C14 | ||
| 10 A | ||
| Plug | ||
| 10 A | ||
| Flange Mount | ||
| CE | ||
| Quick Connect | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |