PDP SEO Portlet

C20F.0025

C20F APPLIANCE INLET FILTER 20A M80

Manufacturer:SCHURTER
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: C20F.0025
Secondary Manufacturer Part#: C20F.0025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C20F, Mounting: Snap-in Front Side, Filter: Medical Version (M5), Capacitor: X2, 16 A, Solder terminals, prewired

  • Panel Mount: Screw-on version from front or rear side, snap-in version from front side
  • 2 Functions: Appliance Inlet Protection class I, Line filter in standard and medical version
  • Solder, quick connect or wires (stranded)

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C20|UL 498|CSA C22.2
Solder Lug
Plug
Flange Mount
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$24.72857
80+
$24.2777
160+
$23.89684
320+
$23.42066
640+
$22.66786