PDP SEO Portlet

C20F.0001

C20F APPLIANCE INLET FILTER 20A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: C20F.0001
Secondary Manufacturer Part#: C20F.0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C20F.0001 is a panel-mount Power Entry Module with line filter. It features screw-on version from front or rear side and snap-in version from front side and solder contact termination. The module is made with the black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features compact design with optimal shielding suitable for assembly in metal plated plastic housings.

  • Version with class X1 and X2 capacitors
  • Universal line filter for standard applications
  • IP40 Protection rating
  • -25 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$25.96104
100+
$24.21395
1000+
$22.57907
2000+
$22.12915
4000+
$21.41786