PDP SEO Portlet

8020.5072

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.5072
Secondary Manufacturer Part#: 8020.5072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
20 kA
2.5 A
0.25" x 1.26"""
6.3mm x 32mm
Holder
85 °C
-40 °C
SHF 6.3x32 Series
500 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:720  Mult:10  
USD $:
720+
$0.46854
1440+
$0.46615
2880+
$0.438
5760+
$0.42927
11520+
$0.42384