PDP SEO Portlet

8020.5019

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.5019
Secondary Manufacturer Part#: 8020.5019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
20 kA
6.3 A
0.25" x 1.26"""
6.3mm x 32mm
Holder
85 °C
-40 °C
SHT 6.3x32 Series
500 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:10  
USD $:
1000+
$0.59226
5000+
$0.5252
50000+
$0.43032
100000+
$0.42371
200000+
$0.41501