PDP SEO Portlet

8020.5016.PT

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.5016.PT
Secondary Manufacturer Part#: 8020.5016.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
20 kA
Axial Leaded
3.15 A
PC Pin
Matte Tin over Nickel
-40 to 150 °C
2
SHT Series
500 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.67822
5000+
$0.60193
50000+
$0.50343
100000+
$0.50084
200000+
$0.49824