PDP SEO Portlet

8020.0609.H.PT

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0609.H.PT
Secondary Manufacturer Part#: 8020.0609.H.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
500 A
Axial Leaded
50 A
PC Pin
Through Hole
SUT-H Series
250 V
70 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.05291
5000+
$0.93399
50000+
$0.81286
100000+
$0.80867
200000+
$0.80448