PDP SEO Portlet

8020.0607.H

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0607.H
Secondary Manufacturer Part#: 8020.0607.H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
500 A
30 A
0.25" x 1.26"""
6.3mm x 32mm
Holder
85 °C
-40 °C
SUT-H 6.3x32 Series
250 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:10  
USD $:
500+
$0.75745
5000+
$0.67205
50000+
$0.60838
100000+
$0.60525
200000+
$0.60211