PDP SEO Portlet

8020.0606.PT

Fuse, PCB Leaded, 25 A, 250 VAC, SUT, Time Delay, Axial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0606.PT
Secondary Manufacturer Part#: 8020.0606.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
Axial Leaded
25 A
PC Pin
Through Hole
SUT Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
5000+
$0.975
50000+
$0.97
100000+
$0.965
200000+
$0.96