PDP SEO Portlet

8020.0515.PT

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0515.PT
Secondary Manufacturer Part#: 8020.0515.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
Axial Leaded
1.25 A
PC Pin
SPT Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.31561
4000+
$0.31089
6000+
$0.30551
10000+
$0.30082
20000+
$0.29375