PDP SEO Portlet

8020.0511.PT

Fuse, PCB Leaded, 500 mA, 250 VAC, SPT, Time Delay, Axial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0511.PT
Secondary Manufacturer Part#: 8020.0511.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
Axial Leaded
500 mA
PC Pin
SPT Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.32501
5000+
$0.2884
50000+
$0.23959
100000+
$0.23836
200000+
$0.23712