PDP SEO Portlet

7141.2001

Fuse Holder, Cartridge Fuse Clip, 1, 6.3 A, 250 VAC, 5mm x 20mm, Through Hole

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 7141.2001
Secondary Manufacturer Part#: 7141.2001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Material: Terminals: Tin-Plated Bronze Through hole mounting

Technical Attributes

Find Similar Parts

Description Value
5 x 20 mm Fuse
6.3 A
Cartridge Fuse Clip
5mm x 20mm
Through Hole
1
231828 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.45394
5000+
$0.40217
50000+
$0.38218
100000+
$0.38021
200000+
$0.37824