PDP SEO Portlet

7100.1166.13

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7100.1166.13
Secondary Manufacturer Part#: 7100.1166.13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
63 A
Radial Leaded
1.25 A
PC Pin
FRT 250F Series
250 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.96857
700+
$0.91622
1200+
$0.8921
2500+
$0.86923
5000+
$0.8475