PDP SEO Portlet

7100.1118.13

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7100.1118.13
Secondary Manufacturer Part#: 7100.1118.13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
50 A
Radial Leaded
2 A
PC Pin
FRT 250T Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.94547
700+
$0.93134
1200+
$0.91524
2500+
$0.90118
5000+
$0.88