PDP SEO Portlet

7100.1071.13

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7100.1071.13
Secondary Manufacturer Part#: 7100.1071.13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
63 A
Radial Leaded
4 A
PC Pin
FRT 250F Series
250 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.85415
700+
$0.84138
1200+
$0.82683
2500+
$0.81413
5000+
$0.795