PDP SEO Portlet

7100.1018.13

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7100.1018.13
Secondary Manufacturer Part#: 7100.1018.13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
50 A
Radial Leaded
2 A
PC Pin
FRT 250T Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.95622
5000+
$0.848
50000+
$0.76766
100000+
$0.7637
200000+
$0.75974