PDP SEO Portlet

7010.7060.13

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7010.7060.13
Secondary Manufacturer Part#: 7010.7060.13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
Axial Leaded
750 mA
PC Pin
172322 Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.04714
700+
$1.0313
1200+
$0.96447
2500+
$0.93974
5000+
$0.91956