PDP SEO Portlet

7010.3430

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 7010.3430
Secondary Manufacturer Part#: 7010.3430
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
300 A
1.6 A
0.2" x 0.79"""
5mm x 20mm
Holder
70 °C
-40 °C
D1 Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.85334
5000+
$1.64307
50000+
$1.34555
100000+
$1.32488
200000+
$1.29375