6610.2017
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Receptacle | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 33 mm | ||
| 35.8 x 33 x 28 mm | ||
| 28 mm | ||
| 35.8 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |