PDP SEO Portlet

6600.4315

IEC Power Connector, IEC C13 Outlet, 15 A, 250 VAC, Quick Connect, Snap-In

Manufacturer:SCHURTER
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 6600.4315
Secondary Manufacturer Part#: 6600.4315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6600.4315 is a front-side snap-in panel-mount GST IEC Appliance Outlet with 6.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Types for enhanced glow wire test requirements according IEC 60695-2-12 and -13 for the use in unattended household equipment according IEC 60335-1. The housing is made of black UL94V-0 polyamide 6. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs.

  • IP30 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Panel Mount
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  1042.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2276