PDP SEO Portlet

6424.0151.12

64 FELCOM POWER ENTRY MODUL 10A

Manufacturer:SCHURTER
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 6424.0151.12
Secondary Manufacturer Part#: 6424.0151.12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Felcom 64, Mounting: 1 mm, Fuseholders: Quick connect terminals 6.3 x 0.8 mm, Rocker switch: 2-pole non-illuminated, Appliance Inlet: IEC C14, Power Entry Module

  • Panel Mount: Snap-in version, from front side
  • 2 - 5 Functions:
    • Appliance Inlet, Protection class I, Outlet, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C14|IEC/EN 60320-2-2/F|UL 498|CSA C22.2
Plug
Snap-In

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$28.46494
40+
$27.94594
80+
$27.6062
160+
$27.4639
320+
$26.09286