6423.0251.25
64 FELCOM POWER ENTRY MODUL 10A
- RoHS 10 Compliant
- Tariff Charges
Felcom 64, Mounting: 1 mm, Fuseholders: Quick connect terminals 6.3 x 0.8 mm, Rocker switch: 2-pole non-illuminated, Appliance Inlet: IEC C14, Power Entry Module
- Panel Mount: Snap-in version, from front side
- 2 - 5 Functions:
- Appliance Inlet, Protection class I, Outlet, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IEC/EN 60320-1/C14|IEC/EN 60320-2-2/F|UL 498|CSA C22.2 | ||
| Plug/Receptacle | ||
| Snap-In |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |