6160.0004
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Plug | ||
| Panel Mount | ||
| -25 to 70 °C | ||
| 18 mm | ||
| 37 x 18 x 16 | ||
| 16 mm | ||
| 37 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536698000 | 
| Schedule B: | 8536694040 |