PDP SEO Portlet

6051.2047

IEC Jumper cordset 16A 2.0m, V-Lock

Manufacturer:SCHURTER
Product Category: Cable Assemblies, Mains Power Cords
Avnet Manufacturer Part #: 6051.2047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Interconnection Cord Protection class I, Pin temperature 70 °C with V-Lock interlocking system

Technical Attributes

Find Similar Parts

Description Value
null
null
2 m
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544110030
Schedule B: 8544110020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks ,3 days
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 13.37662
40+
$13.37662
1000+
$12.47609
5000+
$11.63404
10000+
$11.40221
20000+
$11.3184
SubTotal:
$535.06