6051.2007
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Cables & Wires, Cable Assemblies, Power Cables
Avnet Manufacturer Part #: 6051.2007
Secondary Manufacturer Part#: 6051.2007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| H05VV-F | ||
| Black | ||
| IEC 60320 C14 to IEC 60320 C13 | ||
| Receptacle-Plug | ||
| -25 to 70 °C | ||
| 6051 | ||
| Molded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544110030 |
| Schedule B: | 8544110020 |