6051.2003
EU cordset 10A 2.0m, V-Lock
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Cables & Wires, Cable Assemblies, Power Cables
Avnet Manufacturer Part #: 6051.2003
Secondary Manufacturer Part#: 6051.2003
- RoHS 10 Compliant
- Tariff Charges
The 6051.2003 is a 2m EU Power Supply Cord with IEC Connector C13, V-Lock interlocking system, straight at one end and EU plug on the other end. Black jacket.
- Class I protection
- H05VVF3G1.0 Cable type
- IP20 According to IEC 60529 protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Receptacle-Plug | ||
| -25 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544110030 |
| Schedule B: | 8544110020 |