PDP SEO Portlet

6050.5530

6050 FELCOM-COMPONENTS 10A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 6050.5530
Secondary Manufacturer Part#: 6050.5530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panel Thickness: 3mm Component: Snap-in version from front side 1 Function: Line Switch 2-pole For PCB mounting, fits to Felcom

Technical Attributes

Find Similar Parts

Description Value
Tin
-25 to 70 °C
Line Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$10.2704
1000+
$9.52059
5000+
$8.87801
10000+
$8.70111
20000+
$8.64