PDP SEO Portlet

5500.2652.01

Power Line Filter 50Hz/60Hz 6A 250Vac Quick Connect Chassis Mount

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2652.01
Secondary Manufacturer Part#: 5500.2652.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
-40 to 100 °C
64 x 35.5(Max) x 24.8(Max) mm
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:30  Mult:15  
USD $:
30+
$11.368
105+
$10.53806
1005+
$9.82681
2010+
$9.631
4020+
$9.32143