PDP SEO Portlet

5500.2643.01

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2643.01
Secondary Manufacturer Part#: 5500.2643.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
-40 to 100 °C
64 x 44(Max) x 30(Max) mm
Extended Industrial
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:30  Mult:15  
USD $:
30+
$13.3672
105+
$12.39194
1005+
$11.55497
2010+
$11.32472
4020+
$10.96071