PDP SEO Portlet

5500.2640.01

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2640.01
Secondary Manufacturer Part#: 5500.2640.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
60 Hz
-40 to 100 °C
2
44 mm
64 x 44 x 30 mm
30 mm
64 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:45  Mult:15  
USD $:
45+
$10.07792
105+
$9.39946
1005+
$8.76506
2010+
$8.59041
4020+
$8.31429