PDP SEO Portlet

5500.2633.01

FMAB NEO FILTER 1PH 1ST N 6A 250VAC

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2633.01
Secondary Manufacturer Part#: 5500.2633.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5500.2633.01 is an AC Power Line Filter with high symmetrical attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for applications with symmetrical noise caused by switching semiconductors. It has high symmetrical attenuation in the frequency range from 10kHz up to 30MHz.

  • Suitable for appliances with protection Class-I according to IEC 61140
  • Compact filter with high symmetrical attenuation
  • Screw-on mounting, from top
  • Quick connect terminals
  • -25 to 100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-25 to 100 °C
47.1 mm
71 x 47.1(Max) x 22.8(Max)
22.8 mm
71 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:30  Mult:15  
USD $:
30+
$13.35065
105+
$12.45187
1005+
$11.61145
2010+
$11.38007
4020+
$11.01429