PDP SEO Portlet

5500.2625.01

FMBB NEO Filter 1PH 2ST F 16A 250VAC

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2625.01
Secondary Manufacturer Part#: 5500.2625.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMBB NEO, 1 A, Quick connect terminal 6.3 x 0.8 mm, Standard C, 2-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter

Line filter in standard and medical version 2 stages 3 Designs

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-25 to 100 °C
85 mm
120(Max) x 85(Max) x 59(Max)
59 mm
120 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:6  Mult:3  
USD $:
6+
$69.7858
102+
$64.69463
1002+
$60.32756
2004+
$59.12546
4008+
$57.225