PDP SEO Portlet

5500.2613.01

FMBB NEO Filter 1PH 2ST D 10A 250VAC

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2613.01
Secondary Manufacturer Part#: 5500.2613.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMBB NEO, 1 A, Quick connect terminal 6.3 x 0.8 mm, Standard C, 2-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter

Line filter in standard and medical version 2 stages 3 Designs

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-25 to 100 °C
58 mm
156(Max) x 58(Max) x 46(Max)
46 mm
156 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:8  Mult:4  
USD $:
8+
$52.2928
100+
$48.1065
1000+
$43.99473
2000+
$43.11808
4000+
$41.73214