5500.2605.01
FMBB NEO Filter 1PH 2ST C 16A 250VAC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2605.01
Secondary Manufacturer Part#: 5500.2605.01
- RoHS 10 Compliant
- Tariff Charges
The 5500.2605.01 is an AC Power Line Filter with broad band attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters. It has high symmetrical and asymmetrical attenuation in the frequency range of 100kHz up to 300MHz.
- IP20 Protection rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Screw-on mounting, from top
- Quick connect terminals
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- Designed for current applications
- -25 to 100°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount | ||
| 50, 60 Hz | ||
| -25 to 100 °C | ||
| 51 mm | ||
| 90(Max) x 51(Max) x 41(Max) | ||
| 41 mm | ||
| 90 mm | ||
| No | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |