PDP SEO Portlet

5500.2603.04

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2603.04
Secondary Manufacturer Part#: 5500.2603.04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50|60 Hz
-40 to 100 °C
90 x 51 x 31 mm
Extended Industrial
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$25.90909
100+
$25.26225
1000+
$22.53389
2000+
$22.08487
4000+
$21.9168