PDP SEO Portlet

5500.2078

FMLB-41 Filter 1PH 1ST 2A 250VAC M5

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2078
Secondary Manufacturer Part#: 5500.2078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medical (M5) version, chassis mount 1-phase line filter designed for standard applications.

  • Protection against interference voltage from the mains
  • 1-Stage standard attenuation
  • Suitable for use in equipment according to IEC/UL 60950
  • Screw-on mounting, from top
  • Aluminium housing
  • UL and VDE approved

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-25 to 100 °C
67 mm
46 x 67 x 25 mm
25 mm
46 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
50+
$11.3974
100+
$11.33925
200+
$10.95005
400+
$10.73186
800+
$10.3869