PDP SEO Portlet

5500.2044

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2044
Secondary Manufacturer Part#: 5500.2044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
6 A
Flange Mount
50 Hz
-25 to 100 °C
77 mm
46 x 77 x 31 mm mm
31 mm
46 mm
No
Quick Connect
Line Filter
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$20.23377
100+
$19.29525
1000+
$17.59789
2000+
$17.24723
4000+
$16.7136