PDP SEO Portlet

5500.2036

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2036
Secondary Manufacturer Part#: 5500.2036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel
10 A
Flange Mount
50, 60 Hz
-25 to 100 °C
91 mm
51 x 91 x 32 mm mm
32 mm
51 mm
Quick Connect
Line Filter
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
20+
$23.83506
40+
$23.40048
80+
$23.03338
160+
$22.57442
320+
$21.84881