5432.2253.253
54 FELCOM POWER ENTRY MODULE W. FILTER
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, IEC Power Connectors
Avnet Manufacturer Part #: 5432.2253.253
Secondary Manufacturer Part#: 5432.2253.253
- RoHS 10 Compliant
- Tariff Charges
Felcom 54, Mounting: 2.5 mm, Snap-in, Front Side, Filter: Standard Version, Fuse holder: 1-pole, Front Side, 4 A, Rocker switch: 2-pole, Quick connect terminals 6.3 x 0.8 mm, Appliance Inlet: IEC C14
Rated Current: 4A Panel Mount: Snap-in version from front side 2 - 5 Functions: Appliance Inlet Protection class I, Connector, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Line filter in standard and medical version Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |