PDP SEO Portlet

5145.0880.110

5145 POWER ENTRY MODULE W. FILTER 1A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 5145.0880.110
Secondary Manufacturer Part#: 5145.0880.110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDWF100C0.811, Suitable for appliances with protection class I

Panel Mount: Screw-on mounting from front side 3 Functions: Appliance Inlet Protection class I, circuit breaker type TA45 2-pole, Line filter in standard and medical version Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$42.50649
100+
$39.64554
1000+
$36.96913
2000+
$36.23247
4000+
$35.9616