PDP SEO Portlet

5110.1543.1

5110 APPLIANCE INLET FILTER 15A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 5110.1543.1
Secondary Manufacturer Part#: 5110.1543.1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5110, Mounting: Screw, Front Side, Filter: Standard Version, 1 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

  • Panel Mount: Snap-in or screw-on mounting from front side
  • 2 Functions: Appliance Inlet Protection class I, Line filter in standard and medical version
  • Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$16.09091
100+
$15.00829
1000+
$13.99473
2000+
$13.71587
4000+
$13.275