5008.3102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| IEC 60320 | ||
| Plug | ||
| Snap-In | ||
| 2 | ||
| 1 | ||
| -25 to 85 °C | ||
| 47.9 mm | ||
| 18 x 47.9 x 27.2 | ||
| 27.2 mm | ||
| 18 mm | ||
| Solder | ||
| Filtered |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |