4832.3300
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 4832.3300
Secondary Manufacturer Part#: 4832.3300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| 1 | ||
| 10.4 mm | ||
| 38.5 x 10.4 x 10.4 mm | ||
| 10.4 mm | ||
| 38.5 mm | ||
| Solder | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |