PDP SEO Portlet

4832.2330

AUDIO SOCKET 3.5MM 3P PCB

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4832.2330
Secondary Manufacturer Part#: 4832.2330
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PCB Mounting: Drop-in type, from rear-side
  • Audio entrances and exits
  • Data and Signal transfer
  • Audio Plug: 3-pole, insulated, straight

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Receptacle
Nickel
Through Hole
1
6 mm
14 x 6 x 5 mm
5 mm
14 mm
Solder
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.37662
2000+
$1.35152
4000+
$1.33032
8000+
$1.30381
16000+
$1.2619